The RTT011401FTH is a fixed resistor from Ralec with a resistance of 1400 Ohms and a tolerance of 1%. It has a package height of 0.23mm and a package width of 0.3mm, with a length of 0.6mm. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
Ralec RTT011401FTH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Series | RTT |
| Resistance | 1400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT011401FTH to view detailed technical specifications.
No datasheet is available for this part.