The RTT012430FTH is a fixed resistor from Ralec with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 0.6 mm, a package width of 0.3 mm, and a package height of 0.23 mm. The resistor has a tolerance of 1% and a resistance of 243 ohms.
Ralec RTT012430FTH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Series | RTT |
| Resistance | 243 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT012430FTH to view detailed technical specifications.
No datasheet is available for this part.