The RTT021000FTH is a fixed resistor from Ralec with a resistance of 100 ohms. It has a package height of 0.3mm, width of 0.5mm, and length of 1mm. The resistor operates within a temperature range of -55°C to 155°C. It is a part of the RTT series and is manufactured with halogen and lead-free materials.
Ralec RTT021000FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT021000FTH to view detailed technical specifications.
No datasheet is available for this part.