The RTT021103FTH is a fixed resistor from Ralec with a resistance of 110kOhm and a tolerance of 1%. It has a package length of 1mm, width of 0.5mm, and height of 0.3mm, suitable for through-hole mounting. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is part of the RTT series.
Ralec RTT021103FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 110000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT021103FTH to view detailed technical specifications.
No datasheet is available for this part.