The RTT021132FTH is a fixed resistor from Ralec with a resistance of 11300 Ohms and a tolerance of 1%. It is available in a compact 1x1mm package with a height of 0.3mm. This resistor is suitable for surface mount applications. The operating temperature range is from -55 to 155 degrees Celsius.
Ralec RTT021132FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 11300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT021132FTH to view detailed technical specifications.
No datasheet is available for this part.