The RTT021272DTH is a fixed resistor from Ralec with a resistance of 12700 Ohms and a tolerance of 0.5%. It has a package size of 1x0.5x0.3mm and is suitable for operation between -55 and 155 degrees Celsius.
Ralec RTT021272DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 12700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT021272DTH to view detailed technical specifications.
No datasheet is available for this part.