The RTT0214R0FTH is a fixed resistor from Ralec with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a package length of 1 unit, a package width of 0.5 units, and a package height of 0.3 units. The resistor has a tolerance of 1 and a resistance of 14 ohms.
Ralec RTT0214R0FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT0214R0FTH to view detailed technical specifications.
No datasheet is available for this part.