The RTT021820FTH is a fixed resistor from Ralec with a resistance of 182 Ohms and a tolerance of 1%. It has a compact package size of 1x1mm with a height of 0.3mm, suitable for through-hole mounting. The resistor operates within a temperature range of -55°C to 155°C.
Ralec RTT021820FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT021820FTH to view detailed technical specifications.
No datasheet is available for this part.