The RTT022002FTH is a fixed resistor from Ralec with a resistance of 20000 Ohms. It has a package size of 1x0.5x0.3mm and is manufactured with a halogen and lead-free process. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor suitable for various applications.
Ralec RTT022002FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT022002FTH to view detailed technical specifications.
No datasheet is available for this part.