The RTT022051FTH is a 2-terminal fixed resistor from Ralec with a resistance of 2050 Ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a compact form with a length of 1mm, a width of 0.5mm, and a height of 0.3mm.
Ralec RTT022051FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 2050 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT022051FTH to view detailed technical specifications.
No datasheet is available for this part.