The RTT02272JTH is a fixed resistor from Ralec with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1mm, a package width of 0.5mm, and a package height of 0.3mm. This resistor is part of the RTT series and has a tolerance of 5%. Its resistance is 2700 ohms.
Ralec RTT02272JTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 2700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT02272JTH to view detailed technical specifications.
No datasheet is available for this part.