The RTT0233R2FTH is a fixed resistor from Ralec with a resistance of 33.2 ohms. It has a package height of 0.3mm and a package width of 0.5mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor with a tolerance of 1%.
Ralec RTT0233R2FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 33.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT0233R2FTH to view detailed technical specifications.
No datasheet is available for this part.