The RTT02472JTH is a 2-terminal fixed resistor with a resistance of 4700 ohms. It has a package length of 1mm, width of 0.5mm, and height of 0.3mm. The resistor operates within a temperature range of -55°C to 155°C. It is part of the RTT series from Ralec and is manufactured with a halogen and lead-free process.
Ralec RTT02472JTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 4700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT02472JTH to view detailed technical specifications.
No datasheet is available for this part.