The RTT0249R9FTH is a 2-terminal fixed resistor with a resistance of 49.9 ohms. It has a package length of 1mm, width of 0.5mm, and height of 0.3mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is manufactured by Ralec and is part of the RTT series.
Ralec RTT0249R9FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 49.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT0249R9FTH to view detailed technical specifications.
No datasheet is available for this part.