The RTT025110FTH is a 2-terminal fixed resistor with a resistance of 511 ohms. It has a package length of 1 unit and a width of 0.5 units, with a height of 0.3 units. The resistor operates within a temperature range of -55°C to 155°C. It is a part of the RTT series.
Ralec RTT025110FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 511 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT025110FTH to view detailed technical specifications.
No datasheet is available for this part.