The RTT0253R6FTH is a fixed resistor from Ralec with a resistance of 53.6 Ohms and a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal form with dimensions of 1mm in length, 0.5mm in width, and 0.3mm in height.
Ralec RTT0253R6FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 53.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT0253R6FTH to view detailed technical specifications.
No datasheet is available for this part.