The RTT0254R9FTH is a 2-terminal fixed resistor with a resistance of 54.9 Ohms. It has a package length of 1mm, width of 0.5mm, and height of 0.3mm. The resistor operates within a temperature range of -55°C to 155°C. It is a part of the RTT series from Ralec.
Ralec RTT0254R9FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 54.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT0254R9FTH to view detailed technical specifications.
No datasheet is available for this part.