The RTT028203FTH is a fixed resistor from Ralec with a resistance of 820kΩ and a tolerance of ±1%. It has a package height of 0.3mm and a package width of 0.5mm. The resistor operates within a temperature range of -55°C to 155°C. It is a general-purpose fixed resistor suitable for various applications.
Ralec RTT028203FTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 820000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT028203FTH to view detailed technical specifications.
No datasheet is available for this part.