The RTT03564JTP is a fixed resistor from Ralec with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 560,000 ohms and a tolerance of 5%. The resistor is packaged in a 1.6x0.8x0.45mm form factor.
Ralec RTT03564JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RTT |
| Resistance | 560000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT03564JTP to view detailed technical specifications.
No datasheet is available for this part.