Ralec RTT03R499FTP technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RTT(LOW-OHMIC) |
| Resistance | 0.499 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT03R499FTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.