The RTT05181JTP is a fixed resistor from Ralec with a resistance of 180 Ohms and a tolerance of 5%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal configuration with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height.
Ralec RTT05181JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RTT |
| Resistance | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT05181JTP to view detailed technical specifications.
No datasheet is available for this part.