The RTT052200FTP is a fixed resistor from Ralec with a resistance of 220 Ohms and a tolerance of 1%. It has a package height of 0.5mm, width of 1.25mm, and length of 2mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Ralec RTT052200FTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RTT |
| Resistance | 220 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT052200FTP to view detailed technical specifications.
No datasheet is available for this part.