Ralec RTT06R698FTP technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | RTT(LOW-OHMIC) |
| Resistance | 0.698 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT06R698FTP to view detailed technical specifications.
No datasheet is available for this part.