Ralec RTT121003FTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 2.55 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT121003FTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.