The RTT254303FTE is a fixed resistor from Ralec with a resistance of 430,000 Ohms and a tolerance of 1%. It has a package length of 6.3mm, width of 3.2mm, and height of 0.55mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Ralec RTT254303FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 430000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ralec RTT254303FTE to view detailed technical specifications.
No datasheet is available for this part.