Raltron 10H15D technical specifications.
| Width | 18.19 |
| Length | 38.35 |
| Number of Functions | 1 |
| Manufacturer Series | 10H15D |
| Height | 15.88 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron 10H15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.