Raltron 10M15E technical specifications.
| Width | 11.99 |
| Length | 22.99 |
| Number of Functions | 1 |
| Manufacturer Series | 10M15E |
| Height | 14.99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron 10M15E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.