Raltron 21U15D technical specifications.
| Width | 8.74 |
| Length | 11 |
| Number of Functions | 1 |
| Manufacturer Series | 21U15D |
| Height | 11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron 21U15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.