Raltron 45M30BF technical specifications.
| Width | 3.17 |
| Length | 7.8 |
| Number of Functions | 1 |
| Manufacturer Series | 45M30BF |
| Height | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron 45M30BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.