Raltron A-3.6864-18 technical specifications.
| ESR (Equivalent Series Resistance) | 140R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series Resistance | 140R |
| RoHS | Compliant |
Download the complete datasheet for Raltron A-3.6864-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
