Raltron AS-12.288-18 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 12.288 MHz |
| Reach SVHC Compliant | No |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-12.288-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
