Raltron AS-16.000-18 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.5mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series Resistance | 40R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-16.000-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
