Raltron AS-20.000-18-FUND technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-20.000-18-FUND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.