Raltron CO12100-12.000-EXT-T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.21(Max) |
| Package Width (mm) | 13.21(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.87(Max) |
| Pin Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 12MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0VUE0 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
Download the complete datasheet for Raltron CO12100-12.000-EXT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.