Raltron CO12100-20.000MHZ technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO12100-20.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.