Raltron CO4305-50.000-EXT-T-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CO43 |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4305-50.000-EXT-T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.