Raltron CO4605-100.000-EXT-T-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Series | CO46 |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4605-100.000-EXT-T-TR to view detailed technical specifications.
No datasheet is available for this part.