Raltron CO4610-66.208-EXT-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.208MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CO46 |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4610-66.208-EXT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.