
This crystal oscillator from Raltron features a standard frequency of 4.9152 MHz with a frequency stability of ±100 ppm. It is packaged in a surface mount device (SMD) with a 4-pin count and measures 7mm in length, 5mm in width, and 1.8mm in height. The oscillator operates within a temperature range of -10°C to 70°C and requires a supply voltage between 4.5V and 5.5V.
Raltron CO4810-4.9152-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4.9152MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Raltron CO4810-4.9152-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.