Crystal Oscillator (XO) for clock generation. Features a 3.3V nominal supply voltage and a maximum supply current of 3mA. Operates across a wide temperature range from -40°C to 85°C. This component has 4 terminals.
Raltron COM1305-50.000-EXT-T-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raltron COM1305-50.000-EXT-T-TR to view detailed technical specifications.
No datasheet is available for this part.