Raltron H130B-24.576-22-F-EXT-TR technical specifications.
| Capacitance | 2.2E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 24.576 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Raltron H130B-24.576-22-F-EXT-TR to view detailed technical specifications.
No datasheet is available for this part.