Raltron H160A-40.000-30-F-2525-EXT-TR technical specifications.
| Type | Crystal |
| Standard Frequency | 40MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±25ppm |
| Load Capacitance | 30pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0VUE0 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Raltron H160A-40.000-30-F-2525-EXT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.