Raltron OX4110A-LX-1-10.000-3.3 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron OX4110A-LX-1-10.000-3.3 to view detailed technical specifications.
No datasheet is available for this part.