Through-hole quartz crystal offering a frequency of 32.768 kHz. Features a tight tolerance of ±10 ppm and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. Designed for reliable frequency control and timing applications.
Raltron RSM200S-32.768-12.5-10PPM-NPB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raltron RSM200S-32.768-12.5-10PPM-NPB to view detailed technical specifications.
No datasheet is available for this part.