Through-hole and SMD quartz crystal for frequency control and timing applications. Features a nominal frequency of 0.032768MHz and operates across a temperature range of -40°C to 85°C. This fundamental parallel crystal is RoHS compliant.
Raltron RT3215-32.768-9-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron RT3215-32.768-9-TR to view detailed technical specifications.
No datasheet is available for this part.