Raltron RTX-1612BD32-S-52.000-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron RTX-1612BD32-S-52.000-TR to view detailed technical specifications.
No datasheet is available for this part.