Ramset 6720 technical specifications.
| Current Rating | 1.25A |
| Height | 49.5mm |
| Inductance | 4.5mH |
| Lead Free | Contains Lead |
| Length | 46mm |
| Packaging | Bulk |
| Shielding | Unshielded |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ramset 6720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.