Ramset is a manufacturer of fastening systems and tools, including powder-actuated tools, gas-actuated tools, and related fasteners and accessories.

BOLT, SLEEVE ANCHOR, M10X12X50 - Thread Size - Metric:M10; Head Type:Hex; Thread Length:105mm; External Length:105mm; Fastener Material:Steel;
BOLT, LOOSE, M8X40X14 - Thread Size - Metric:M8; Head Type:Hex; Material:Steel; Body Plating:Zinc; Box Quantity:10;
Masonry Anchor Loosebolts M6X25X50;
BOLT, LOOSE, M12X40X20 - Thread Size - Metric:M12; Head Type:Hex; Fastener Material:Steel; Fastener Plating:Bright Zinc; Body Plating:Zinc;
RAMSET DP06040 NUT, SLEEVE ANCHOR, M4.5X6X8
SPRING TOGGLE 3X50 BX10; Thread Size - Imperial:-; Thread Size - Metric:M3; Head Type:Slotted; External Length:50mm; Fastener Material:-; Fastener Plating:Bright Zinc; Body Plating:Zinc; Box Quantity:10; External Length / Height:50mm; Fixing Hole Diameter:11mm; Sheet Thickness Max:30mm; Thread Size:M3
WEDGE ANCHOR DYNASET M12 BX50; Thread Size - Imperial:-; Thread Size - Metric:M12; Head Type:-; Thread Length:18mm; External Length:51mm; Fastener Material:Carbon Steel; Fastener Plating:-; Box Quantity:50; Fixing Hole Diameter:15mm; Material:Carbon Steel; Thread Size:M12
ANCHOR, M4, HOLLOW WALL
LB610
NUT, SLEEVE ANCHOR, M6X8X7 - Thread Size - Metric:M6; Head Type:Hex; Fastener Material:Steel; Fastener Plating:Bright Zinc; Body Plating:Zinc;
Bolt, Loose, M10X10X16
THROUGH BOLT, ANCHOR, M6X85; Thread Size (Metric): M6; Head Type: Hex Head; Thread Length: 30mm; External Length /...
Bandage; Sterile; Gauze; Roll; 2.25 x 108.00 in.
PLUG CAVITY 12-16 BOX100; Box Quantity: 100; Fixing Hole Diameter: 8mm; Sheet Thickness Max: 16mm; Sheet Thickness...
70V 20A Wall-Mounted Zinc Plated Fastener
LB825
THROUGH BOLT, ANCHOR, M12X100 - Thread Size - Metric:M12; Head Type:Hex; Thread Length:50mm; External Length:100mm; Fastener Material:Steel;
4" x 10" Flat Poly Bag, 4 mil, Pk1000
THROUGH BOLT, ANCHOR, M6X45 - Thread Size - Metric:M6; Head Type:Hex; Thread Length:20mm; External Length:45mm; Fastener Material:Steel;
Masonry Anchor Proj Bolts M6X10X50;