Ramset 6730 technical specifications.
| Body Plating | Zinc |
| Color | Black, Red |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Material | Zinc |
| Mount | Wall |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Ramset 6730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
