Ramset LB610 technical specifications.
| Body Plating | Zinc |
| Height | 22.4mm |
| Length | 47.8mm |
| Material | Steel |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ramset LB610 to view detailed technical specifications.
No datasheet is available for this part.